| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,890 $ | 0,89 $ |
| Total Prix | 0,89 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,890 $ |
| 50+ | 0,751 $ |
| 100+ | 0,681 $ |
| 250+ | 0,667 $ |
| 500+ | 0,653 $ |
| 1000+ | 0,641 $ |
| 2500+ | 0,627 $ |
| 5000+ | 0,613 $ |
Informations produit
Aperçu du produit
The TC54VC3002ECB713 is a Voltage Detector with CMOS output. It is suitable for battery-powered applications because of their extremely low 1µA operating current. Each part is laser-trimmed to the desired threshold voltage, which can be specified from 1.4 to 6V with a 2% tolerance. During operation, the output (VOUT) remains in the logic-high state as long as VIN is greater than the specified threshold voltage (VDET-). When VIN falls below VDET-, the output is driven to a logic-low. VOUT remains low until VIN rises above VDET- by an amount VHYST, when it resets to a logic high state.
- 1µA Typical low current drain
Applications
Safety, Industrial
Spécifications techniques
-
3V
700mV
Active-Low
3Pins
200µs
85°C
-
No SVHC (04-Feb-2026)
SOT-23A
-
1Monitors
10V
SOT-23A
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3V
Documents techniques (2)
Produits de remplacement pour TC54VC3002ECB713
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit