| Quantité | Prix |
|---|---|
| 100+ | 7,100 $ |
| 200+ | 6,960 $ |
| 300+ | 6,820 $ |
| 500+ | 6,680 $ |
| 1000+ | 6,520 $ |
| 2500+ | 6,380 $ |
| 5000+ | 6,240 $ |
| 10000+ | 6,100 $ |
Informations produit
Aperçu du produit
The TC913BCOA is a dual auto-zeroed Operational Amplifier for use with strain gage amplifier. The TC913 sets a new standard for low-power, precision dual-operational amplifiers. Chopper-stabilized or auto-zeroed amplifiers offer low offset voltage errors by periodically sampling offset error and storing correction voltages on capacitors. Previous single amplifier designs required two user-supplied, external 0.1μF error storage correction capacitors - much too large for on-chip integration. The unique TC913 architecture requires smaller capacitors, making on-chip integration possible. Microvolt offset levels are achieved and external capacitors are not required. The TC913 system benefits are apparent when contrasted with a TC7650 chopper amplifier circuit implementation. A single TC913 replaces two TC7650’s and four capacitors. Five components and assembly steps are eliminated.
- 120dB High DC gain
- 650μA Low supply current
Applications
Sensing & Instrumentation, Medical
Spécifications techniques
2Channels
2.5V/µs
SOIC
Zero Drift
15µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
1.5MHz
6.5V to 16V, ± 3.3V to ± 8.3V
8Pins
-
120pA
0°C
-
MSL 1 - Unlimited
SOIC
1.5MHz
2.5V/µs
Documents techniques (3)
Produits de remplacement pour TC913BCOA
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit