Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 362,060 $ |
Informations produit
Aperçu du produit
MT40A1G16TD-062E AAT:F automotive DDR4 SDRAM is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- On-die, internal, adjustable VREFDQ generation, 1.2V pseudo open-drain I/O
- 8n-bit prefetch architecture, programmable data strobe preambles, output driver calibration
- Data strobe preamble training, command/address latency (CAL)
- Multipurpose register READ and WRITE capability, write levelling
- Self-refresh mode, low-power auto self-refresh (LPASR), temperature-controlled refresh (TCR)
- Fine granularity refresh, self refresh abort, maximum power saving
- Nominal, park, and dynamic on-die termination (ODT), 96-ball FBGA package
- Data bus inversion (DBI) for data bus, command/Address (CA) parity
- Databus write cyclic redundancy check (CRC), Per-DRAM addressability
- JEDEC JESD-79-4 compliant, sPPR and hPPR capability, AEC-Q100 qualified
Spécifications techniques
DDR4
1G x 16bit
FBGA
1.2V
-40°C
-
16Gbit
1.6GHz
96Pins
Surface Mount
105°C
No SVHC (17-Jan-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit