Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 184,880 $ |
Informations produit
Aperçu du produit
MT41K512M16VRP-107 IT:P is a TwinDie 1.35V automotive DDR3L SDRAM. It is a high-speed, CMOS dynamic random access memory device internally configured as two 8-bank DDR3L SDRAM devices. The DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access consists of a single 8n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls. The DDR3 SDRAM operates from a differential clock (CK and CK#). The crossing of CK going HIGH and CK# going LOW is referred to as the positive edge of CK. Control, command, and address signals are registered at every positive edge of CK.
- Backward compatible to VDD = VDDQ = 1.5V ±0.075V
- Differential bidirectional data strobe, 8n-bit prefetch architecture
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
- Self refresh temperature (SRT), automatic self refresh (ASR), write levelling
- AEC-Q100, PPAP submission, 8D response time
- 96-ball FBGA package
- Industrial temperature range from -40°C ≤ TC ≤ +95°C
- 1.07ns at CL = 13 (DDR3-1866) cycle time, 512 Meg x 16 configuration
Spécifications techniques
DDR3L
8Gbit
512M x 16bit
933MHz
TFBGA
1.35V
1.07ns
95°C
MSL 3 - 168 hours
8Gbit
512M x 16bit
933MHz
TFBGA
96Pins
Surface Mount
-40°C
-
No SVHC (17-Jan-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit