Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantMICRON
Réf. FabricantMT62F1G32D2DS-023 WT:BCopie
Code Commande25AK7986
Fiche technique
DRAM TypeMobile LPDDR5
Memory Density32Gbit
DRAM Density32Gbit
DRAM Memory Configuration1G x 32bit
Memory Configuration1G x 32bit
Clock Frequency4.266GHz
Clock Frequency Max4.266GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Access Time234ps
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
MT62F1G32D2DS-023 WT:B is a mobile LPDDR5 SDRAM.
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Frequency range: 1067–5MHz (data rate range per pin: 8533–40Mb/s with WCK:CK = 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential command clocks (CK-t/-c) for high-speed operation, differential data clocks (WCK-t/-c)
- Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
- Background ZQ calibration/command-based ZQ calibration
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- 4GB (32Gb) total density, 8533Mb/s data rate per pin
- 315-ball TFBGA package
- Operating temperature range from -25 to +85°C
Spécifications techniques
DRAM Type
Mobile LPDDR5
DRAM Density
32Gbit
Memory Configuration
1G x 32bit
Clock Frequency Max
4.266GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Access Time
234ps
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
32Gbit
DRAM Memory Configuration
1G x 32bit
Clock Frequency
4.266GHz
Memory Case Style
TFBGA
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
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
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit