Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantMIDAS DISPLAYS
Réf. FabricantMC11609A6W-SPTLY-V2
Code Commande02AC9906
Votre numéro de pièce
Fiche technique
31 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 28,220 $ |
| 10+ | 26,620 $ |
| 25+ | 25,970 $ |
| 60+ | 23,790 $ |
| 120+ | 22,620 $ |
| 270+ | 20,310 $ |
| 510+ | 19,770 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
28,22 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMIDAS DISPLAYS
Réf. FabricantMC11609A6W-SPTLY-V2
Code Commande02AC9906
Fiche technique
Character Count x Line16 x 1
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size9.22mm
LCD Display TypeSTN
Module Size122mm x 33mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The MC11609A6W-SPTLY-V2 from Midas is a chip on board LCD module. The overall size of module is 122mm x 33mm x 15.2mm (W x H x D), character size is 4.84mm x 9.22mm (W x H), character pitch is 1.16mm (W).
- Typical input voltage is 5V
- Supply current is 1.5mA at VDD = 5V
- 16 character number per line & 1 character line
- Character height is 9mm
- Yellow- green transflective STN
- LED yellow/green backlight
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top left) connection, 2.54mm pitch
Spécifications techniques
Character Count x Line
16 x 1
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
9.22mm
Module Size
122mm x 33mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green