Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 10,410 $ |
| 5+ | 9,840 $ |
| 10+ | 9,190 $ |
| 25+ | 8,630 $ |
| 50+ | 8,260 $ |
| 100+ | 7,830 $ |
| 250+ | 7,440 $ |
Informations produit
Aperçu du produit
PowerPlane busbar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power-distribution applications. Dimensionally compatible with competitors’ connectors, allows for drop-in replacement for second-source opportunities. Float-mount design available and allows up to +/- 1.00mm of misalignment, facilitating blind mating in deep racks. Multiple, independent points of contact allows for 40% more points of contact than competitive products for high reliability and enhanced performance. Typical applications include automotive, consumer, data centre solutions, networking, telecommunications, industrial automation, commercial vehicle and energy storage systems. .
- 213274 series small size PowerPlane busbar receptacle assembly
- Vertical mount, single hole, open side walls
- High-conductivity copper alloy provides superior electrical performance
- Silver plating for lower resistance, provides excellent reliability and performance
- Low-voltage drop affords minimal heat generation
- UL file number: E29179, CSA file number: C22.2 and 182.3-M1987
- Suitable for use with busbar or PCB
- Maximum voltage rating of 600VAC, durability of 200 cycles
- High-temperature plastic housing, copper alloy contact, screw termination interface
- Tin mounting tab, -40 to +125°C operating temperature, 130A maximum current rating
Spécifications techniques
PowerPlane 213274 Series
Busbar Socket
Screw
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour 213274-0002
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit