Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,643 $ |
| 10+ | 0,548 $ |
| 25+ | 0,410 $ |
| 50+ | 0,398 $ |
| 100+ | 0,388 $ |
| 250+ | 0,313 $ |
| 500+ | 0,303 $ |
| 1000+ | 0,295 $ |
Informations produit
Aperçu du produit
The 39-01-2025 is a 2-way 2-row Mini-Fit Jr.™ Female Receptacle Housing made of nylon. It mates with 5559 dual row, 5566 vertical with pegs, 5566 vertical without pegs, 5569 right angle dual row with flanges, 5569 right angle dual row with pegs, 43810, 44068, 44281, 87427, 42404 and 42440 series products. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5557 series receptacle housing can be used with 5556 Mini-Fit® female crimp terminals and 45750 Mini-Fit® plus HCS crimp terminal.
- Natural color
- UL94V-0 Flammability rating
- Polarized to mating part
- 13A Maximum current per contact
Applications
Power Management, Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control
Spécifications techniques
Mini-Fit Jr. 5557 Series
2Positions
5556, 44485 Mini-Fit Crimp Terminals
Receptacle
4.2mm
No SVHC (04-Feb-2026)
Produits de remplacement pour 39-01-2025
3 produit(s) trouvé(s)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit