| Quantité | Prix |
|---|---|
| 10+ | 2,490 $ |
Informations produit
Aperçu du produit
The 501190-2027 is a 20-circuit 2-row 1.00mm pitch Pico-Clasp™ Wire-to-board PCB vertical header with gold-plated phosphor bronze contacts and surface mount termination, without pick-and-place tape. This 501190 series PCB header is made of nylon, mates with 501189 Pico-Clasp™ Wire-to-board female housing, suitable for signal and Wire-to-board applications. Pico-Clasp™ wire-to-board connector is a smallest pitch wire-to-board connector with positive lock. The new 1.00mm pitch wire-to-board Pico-Clasp™ connector system from Molex was developed for various connections in Flat Panel Displays (FPD). Friction and positive locks are offered for various application needs. Other features include mating guides, solder tabs and footprint compatibility.
- Compact and small circuit size
- Provides space savings for mounting other components
- Inner positive lock prevents wire hooking, latch protection and secure mating retention
- Low mating and un-mating forces provides easy connecter insertion and extraction
- Outer positive lock - strong mating retention and clear click feeling
- Natural colour
- UL94V-0 flammability rating
- Current rating per contact is 1A
- Voltage rating is 50V
- Operating temperature range from -40°C to +105°C
Applications
Automotive, Consumer Electronics, Industrial, Medical
Spécifications techniques
Signal
2Rows
Surface Mount Straight
-
Gold Plated Contacts
No SVHC (25-Jun-2025)
1mm
20Contacts
Pico-Clasp 501190
Phosphor Bronze
-
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit