502584-0270
PCB Receptacle, Signal, 1.5 mm, 1 Rows, 2 Contacts, Surface Mount, CLIK-Mate 502584 Series

Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 5400+ | 0,750 $ |
Informations produit
Aperçu du produit
The CLIK-Mate 502584 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Applications
Automotive, Industrial, Medical, Lighting, Consumer Electronics
Spécifications techniques
Signal
1Rows
CLIK-Mate 502584 Series
Wire to Board
Tin Plated Contacts
Surface Mount Straight
1.5mm
Receptacle
2Contacts
Surface Mount
Copper
No SVHC (07-Jul-2017)
Produits de remplacement pour 502584-0270
2 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
