Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,142 $ |
| 25+ | 0,113 $ |
| 50+ | 0,111 $ |
| 100+ | 0,108 $ |
| 500+ | 0,096 $ |
| 1000+ | 0,088 $ |
| 5000+ | 0,083 $ |
| 10000+ | 0,078 $ |
Informations produit
Aperçu du produit
The 51065-0300 is a 3-way 1-row 2.00mm pitch female Micro-Latch™ Wire-to-board housing with friction lock. It mates with 53253 and 53254 series PCB headers. The 51065 series crimp housing comes with natural colour polyester resin and is ideal for signal and wire-to-board applications. This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitries. The housing can be used with 50212 series crimp terminals.
- Friction lock good mating retention
- Design flexibility
- Polarizing features ensures mating in a proper orientation
- UL94V-0 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics, Medical
Spécifications techniques
Micro-Latch 51065 Series
3Positions
Molex Micro-Latch 50212, 50372, 59354 Series Female Crimp Terminals
Receptacle
2mm
No SVHC (04-Feb-2026)
Produits de remplacement pour 51065-0300
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit