| Quantité | Prix |
|---|---|
| 1+ | 7,090 $ |
| 10+ | 6,260 $ |
| 25+ | 5,990 $ |
| 50+ | 5,950 $ |
| 100+ | 5,770 $ |
| 250+ | 5,650 $ |
| 500+ | 5,510 $ |
Informations produit
Aperçu du produit
The 90130-1220 is a 20-circuit 2-row C-Grid III™ vertical header with gold-plated copper contacts and through hole termination. This 90130 series PCB header is made of polyester, mates with 90142 C-Grid III™ crimp housing, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Voltage rating is 350VAC/DC
- Temperature range from -55 to 125°C
Applications
Commercial Vehicle, Consumer Electronics
Spécifications techniques
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
Straight
No SVHC (04-Feb-2026)
2.54mm
20Contacts
C-Grid III 90130 Series
Brass
PET (Polyester), Glass Filled Body
3A
Documents techniques (3)
Produits de remplacement pour 90130-1220
5 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit