
| Quantité | Prix |
|---|---|
| 1+ | 154,390 $ |
Informations produit
Aperçu du produit
The EVKT-MP8860 is an evaluation kit for the MP8860, a synchronous, 4-switch, integrated, buck boost converter capable of regulating the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. The MP8860 provides flexible system configurations via the I2C. This kit allows for quick evaluation of the MP8860, supporting a wide range of designs.
- Contains EV8860 evaluation board (EV8860-Q-00A) and communication interface (EVKT-USBI2C-02)
Contenu
MP8860 evaluation board, 1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable, 1 x 3-pin ribbon cable, Datasheet and driver files.
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
Monolithic Power Systems
Power Management
Eval Board MP8860GQ-0000, EVKT-USBI2C-02:USB to I2C Communication Interface, USB Cable, Ribbon Cable
-
MP8860GQ-0000
Synchronous Buck-Boost Converter
-
No SVHC (19-Jan-2021)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
