Imprimer la page
55-2974
Woofer, Polypropylene Cone, Rubber Surround, Round, 15", 150 W RMS, 8 ohm, 25 Hz to 3 kHz, 87 dB
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantMULTICOMP PRO
Réf. Fabricant55-2974Copie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande80R7013
Votre numéro de pièce
172 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 41,310 $ |
| 4+ | 37,890 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
41,31 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. Fabricant55-2974Copie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande80R7013
Fiche technique
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric383mm
External Width - Metric-mm
Power Rating Nom150W
Resonant Frequency32.5Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial15.079"
External Width - Imperial-"
Product Dimensions383mm x 143mm
Frequency Range25Hz to 3kHz
Frequency Response Min50Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric143mm
External Length - Imperial-
External Depth - Imperial5.63"
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
55-2974 is a low cost general replacement woofer ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or auto sound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 15inch
- Rated impedance is 8ohm, operating bandwidth is 25Hz to 3kHz
- Power handling capacity is 200W rms, sensitivity (1W/M) is 98dB
- Voice coil diameter is 2inch
- Resonance frequency is 32.5Hz, DC resistance is 7.2ohm
- 3.0845 mechanical Q factor, 0.5591 electrical Q factor, 0.4733 total Q factor
- Pressed steel chassis basket, 40oz magnet
- 58 efficiency bandwidth product
- 1.522mH voice coil inductance
Spécifications techniques
Driver Type
Woofer
External Diameter - Metric
383mm
Power Rating Nom
150W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
15.079"
Product Dimensions
383mm x 143mm
Frequency Response Min
50Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
143mm
External Depth - Imperial
5.63"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
32.5Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
25Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)