2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Sleeving & Tubing
                                                                                                  5. Sleeving
                                                                                                  Imprimer la page

                                                                                                  GSX-024-1100-NAT

                                                                                                  Sleeving, Braided, Insulating, Fibreglass, Tan, 9.525 mm, 30.5 m, 100 ft

                                                                                                  MULTICOMP PRO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MULTICOMP PRO GSX-024-1100-NAT
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantGSX-024-1100-NAT
                                                                                                  Code Commande04F4483
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  17 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+378,830 $
                                                                                                  5+312,320 $
                                                                                                  10+267,500 $
                                                                                                  25+233,520 $
                                                                                                  Prix pour :Spool of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  378,83 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  MULTICOMP PRO
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantGSX-024-1100-NAT
                                                                                                  Code Commande04F4483
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Sleeving / Tubing TypeInsulating
                                                                                                  Sleeving MaterialFibreglass
                                                                                                  Sleeving ColourTan
                                                                                                  Internal Diameter9.525mm
                                                                                                  Length - Metric30.5m
                                                                                                  Length - Imperial100ft
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Aperçu du produit

                                                                                                  The GSX-024-1100-NAT is a natural tan insulating braided Electrical Sleeving made of heat treated fiberglass. The GSX series sleeving consists of tightly braided fiberglass designated class 240°C insulation that is heat annealed to remove organic impurities and improve handling. The addition of a tan-colored, high-temperature resin dye affords additional fray resistance and firmness for cutting and installation. It is used as primary insulation on low voltage applications where low voltage and high temperatures are involved. It is designed specifically for applications where temperatures as high as 1200°F may be encountered. The heat treatment applied during production gives fiberglass sleeving non-fraying properties that make it ideal for applications where short lengths are used. The fiberglass sleeving is used where space factor electrical insulation is sufficient, particularly where high temperatures are encountered.

                                                                                                  • Non-corrosive
                                                                                                  • Fungus resistance - Does not support growth
                                                                                                  • Flexibility, expandability and high temperature
                                                                                                  • -60 to 648°C Operating temperature range
                                                                                                  • Multicomp Pro products are rated 4.5 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Spécifications techniques

                                                                                                  Sleeving / Tubing Type

                                                                                                  Insulating

                                                                                                  Sleeving Colour

                                                                                                  Tan

                                                                                                  Length - Metric

                                                                                                  30.5m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sleeving Material

                                                                                                  Fibreglass

                                                                                                  Internal Diameter

                                                                                                  9.525mm

                                                                                                  Length - Imperial

                                                                                                  100ft

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (23-Jan-2024)