2. Passive Components
                                                                                                3. Resistors - Fixed Value
                                                                                                4. Through Hole Resistors
                                                                                                Imprimer la page

                                                                                                MCKNP02SJ010JA10

                                                                                                RES, 1R, 2W, AXIAL, WIREWOUND

                                                                                                Date/Lot Code

                                                                                                MULTICOMP PRO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MULTICOMP PRO MCKNP02SJ010JA10
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantMCKNP02SJ010JA10
                                                                                                Code Commande55T6575
                                                                                                Gamme de produitMC KNP Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 841 En Stock
                                                                                                QuantitéPrix
                                                                                                1+0,866 $
                                                                                                10+0,619 $
                                                                                                25+0,484 $
                                                                                                50+0,410 $
                                                                                                100+0,324 $
                                                                                                500+0,263 $
                                                                                                1000+0,221 $
                                                                                                5000+0,171 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                0,87 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MULTICOMP PRO
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantMCKNP02SJ010JA10
                                                                                                Code Commande55T6575
                                                                                                Gamme de produitMC KNP Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Resistance1ohm
                                                                                                Product RangeMC KNP Series
                                                                                                Power Rating2W
                                                                                                Resistance Tolerance± 5%
                                                                                                Resistor Case / PackageAxial Leaded
                                                                                                Voltage Rating-
                                                                                                Resistor TechnologyWirewound
                                                                                                Temperature Coefficient± 400ppm/°C
                                                                                                Resistor TypeFlame Proof
                                                                                                Product Diameter5mm
                                                                                                Product Length12mm
                                                                                                Product Width-
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                QualificationAEC-Q200
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.

                                                                                                • Non-inductive type
                                                                                                • Excellent flame resistance
                                                                                                • 70°C Ambient temperature
                                                                                                • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Spécifications techniques

                                                                                                Resistance

                                                                                                1ohm

                                                                                                Power Rating

                                                                                                2W

                                                                                                Resistor Case / Package

                                                                                                Axial Leaded

                                                                                                Resistor Technology

                                                                                                Wirewound

                                                                                                Resistor Type

                                                                                                Flame Proof

                                                                                                Product Length

                                                                                                12mm

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Qualification

                                                                                                AEC-Q200

                                                                                                Product Range

                                                                                                MC KNP Series

                                                                                                Resistance Tolerance

                                                                                                ± 5%

                                                                                                Voltage Rating

                                                                                                -

                                                                                                Temperature Coefficient

                                                                                                ± 400ppm/°C

                                                                                                Product Diameter

                                                                                                5mm

                                                                                                Product Width

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour MCKNP02SJ010JA10

                                                                                                3 produit(s) trouvé(s)