Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,726 $ |
| 10+ | 0,490 $ |
| 25+ | 0,408 $ |
| 50+ | 0,324 $ |
| 100+ | 0,273 $ |
| 500+ | 0,230 $ |
| 1000+ | 0,196 $ |
| 5000+ | 0,178 $ |
Informations produit
Aperçu du produit
The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
- Non-inductive type
- Excellent flame resistance
- 70°C Ambient temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Spécifications techniques
500ohm
3W
Axial Leaded
Wirewound
Flame Proof
13.5mm
-
-
MCKNP Series
± 5%
500V
± 300ppm/°C
5.5mm
-
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits de remplacement pour MCKNP03UJ0501B00
3 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit