| Quantité | Prix |
|---|---|
| 1+ | 61,720 $ |
| 25+ | 57,160 $ |
| 50+ | 52,380 $ |
| 100+ | 51,070 $ |
| 250+ | 48,890 $ |
Informations produit
Aperçu du produit
The MOD-25-M is a 26P25C D-sub Terminal Block with green body. This D-subminiature connector module is used in industrial control as a connecting interface between electronic and conventional components. They serve as the signal conversion from D-sub to screw connection. The D-sub Connector module provides user a convenient, quickly installed and easily replaced input/output platform for all common PLCs. The standard module offers 25 connections in male connector type to fit different application. Customer specified design will be accepted for particular requirement. The modules can be mounted on standard mounting rails TS15, TS32 and TS35.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Spécifications techniques
D Sub 25 Position Plug
-
-
Screw Type 26 Position Terminal Block
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit