| Quantité | Prix |
|---|---|
| 1+ | 26,210 $ |
| 10+ | 24,380 $ |
| 25+ | 22,910 $ |
Informations produit
Aperçu du produit
MP-114ANN-NABB black rocker switch is commonly used to control the on/off function of electrical circuits. It is non-illuminated and come with SPST configuration and IP68 protection. It provides a convenient and reliable means of controlling electrical circuits in a wide range of devices and equipment with It's simple yet effective design, intuitive operation, and versatility. This makes the product a popular choice for both residential and commercial applications.
- On-off, single pole, rocker switch
- 16A 6V to 30VDC rating
- Contact resistance is 20mohm initial (maximum)
- Dielectric withstand voltage is 1500VAC for 1minute
- Insulation resistance is 100Mohm (minimum) (500VDC)
- Protection level is IP67
Applications
Industrial, Automotive Systems, Automation & Process Control, Electrical
Contenu
x1 Rocker switch.
Remarques
Reliable and field-proven safety products.
Spécifications techniques
On-Off
Non Illuminated
Black
20A
-
37.3mm
-
No SVHC (25-Jun-2025)
SPST-NO
Panel Mount
MP Rocker Switches SPST
250V
-
21.2mm
Quick Connect
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit