| Quantité | Prix |
|---|---|
| 1+ | 22,650 $ |
| 5+ | 20,200 $ |
Informations produit
Aperçu du produit
The MP M12 push-pull connectors are a range of chrome plated brass connectors that are both solid enough to be used within tough environments whilst also being aesthetically pleasing. Available in panel mount, cable mount and in-line cable mount options providing a choice of a cable to cable connection or cable to panel-mount connection. The push-pull style coupling allows for easy connection/disconnection and the IP67 weather sealing makes these ideal for both indoor and outdoor applications.
- Fits 12mm cut-out
- Solder termination
- IP67 rated
- Push-pull mating
- 2, 4, 5, and 7 pole versions available
Applications
Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation
Spécifications techniques
M-Series Circular Connector
Cable Mount Receptacle
Solder Socket
Brass Body
Brass
IP67
To Be Advised
MP M12 Push-Pull Connectors
4Contacts
Push-Pull
Chrome
Gold
IP67
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit