| Quantité | Prix |
|---|---|
| 1+ | 59,750 $ |
| 5+ | 55,800 $ |
| 10+ | 53,490 $ |
| 25+ | 50,860 $ |
| 50+ | 47,570 $ |
| 100+ | 44,940 $ |
| 250+ | 41,020 $ |
Informations produit
Aperçu du produit
MP011709 digital battery indicator is a simple and cost-effective way of assessing a batteries condition in real time, helping to maintain battery life and power. Once connected to the relevant application the battery level can be assessed via displayed results on the LED panel. Offering multi-colour indication of battery levels with bright 10-segment LED display, it shows the battery level in 1 red, 2 yellow and 7 green LED indicators. It provides customizable output relay function where if battery capacity >10%, relay will be NC and battery capacity <10%, relay will be NO, making it versatile. This comes with easy snap in installation and also operates in wide temperature range of -20°C to 65°C, with IP67 protected ABS panel making it robust in demanding industrial conditions.
- Battery indicator voltage range of 48V
- 10 LED segment with 1-red, 2-yellow and 7-green display
- Memory option can call up the last power
- Protection with automatic identification of the battery if not properly charged
- Two connection methods with key switch/no key switch
- IP67 waterproof and dustproof protection
- The charge status of the battery is displayed sequentially from full to empty
Spécifications techniques
-
-
22.5mm
12V
-20°C
MP Multicolour Battery indicators Series
Battery Level Display
-
45.5mm
48V
65°C
No SVHC (07-Nov-2024)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit