| Quantité | Prix |
|---|---|
| 1+ | 75,620 $ |
| 10+ | 73,240 $ |
| 25+ | 69,680 $ |
Informations produit
Aperçu du produit
This Multicomp Pro MP013271 is the 19-piece Twist Drill Bit Set which is designed for precision and durability. Crafted from High-Speed Steel (HSS), each bit features a Tip-Tin coating that enhances its resistance to heat and wear, ensuring a longer lifespan and smoother drilling. The straight shank design provides a secure grip and stable performance, reducing wobble and improving accuracy. This versatile set includes sizes ranging from 1 mm to 10 mm, making it perfect for a wide range of applications, from fine detail work to larger projects. Ideal for both professional and DIY use, this set delivers reliable, high-quality results every time.
- Crafted from High-Speed Steel
- Twist Drill Bits
- Tip-Tin Coated Straight Shank
- 19 Pieces
Spécifications techniques
19 Pieces of 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10mm Twist Drill Bit Set
No SVHC (04-Feb-2026)
Multicomp Pro Drill Bit Sets
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit