Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantMP780003Copie
Code Commande07AH2547
Fiche technique
Temperature Measuring Range-20°C to 400°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Aperçu du produit
The MP780003 from Multicomp Pro is a miniature infrared thermometer, capable of temperature measurements between -20°C and +400°C (-4°F to 752°F) with an accuracy of ±2%.
- Simple one button operation
- Single laser targeting
- LCD backlight
- Auto-data hold (8s)
- Auto-power off
- °C/°F selectable
- Power-off memory
- 10:1 distance to spot size
- Supplied with 2x AAA batteries
Remarques
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Spécifications techniques
Temperature Measuring Range
-20°C to 400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit