2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Sleeving & Tubing
                                                                                                  5. Sleeving
                                                                                                  Imprimer la page

                                                                                                  SPC14521

                                                                                                  Sleeving, Braided, Insulating, Fibreglass, Black, 15.875 mm, 30.5 m, 100 ft

                                                                                                  Date/Lot Code

                                                                                                  MULTICOMP PRO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MULTICOMP PRO SPC14521
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantSPC14521
                                                                                                  Code Commande26K1792
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  7 En Stock

                                                                                                  5 Vous pouvez réserver des unités dès maintenant

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+315,460 $
                                                                                                  5+270,800 $
                                                                                                  10+226,140 $
                                                                                                  Prix pour :Spool of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  315,46 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  MULTICOMP PRO
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantSPC14521
                                                                                                  Code Commande26K1792
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Sleeving / Tubing TypeInsulating
                                                                                                  Sleeving MaterialFibreglass
                                                                                                  Sleeving ColourBlack
                                                                                                  Internal Diameter15.875mm
                                                                                                  Length - Metric30.5m
                                                                                                  Length - Imperial100ft
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The SPC14521 is a black extremely high temperature-resistant resin-coated Fiberglass Sleeving commonly used as thermal protection for wires, cables and hoses that are subjected to continuous and extreme high temperature environments, such as engine manifolds and exhaust systems. It installs easily over a variety of applications to either deflect or retain heat in environments up to 1200°F braided from fiberglass yarns and coated with high temperature resins, making it tough and durable, maintaining its tight structure under extreme vibration, abrasion, mechanical stress and temperature variations.

                                                                                                  • Resin coated, heavy weight braided fiberglass won't burn melt or become brittle
                                                                                                  • Minimal dusting when cut and handled
                                                                                                  • Cut- and abrasion-resistant
                                                                                                  • Easy to install - Can cut with scissors
                                                                                                  • Asbestos-free
                                                                                                  • Resists gasoline and engine chemicals
                                                                                                  • Multicomp Pro products are rated 4.5 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Spécifications techniques

                                                                                                  Sleeving / Tubing Type

                                                                                                  Insulating

                                                                                                  Sleeving Colour

                                                                                                  Black

                                                                                                  Length - Metric

                                                                                                  30.5m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sleeving Material

                                                                                                  Fibreglass

                                                                                                  Internal Diameter

                                                                                                  15.875mm

                                                                                                  Length - Imperial

                                                                                                  100ft

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)