Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 16,700 $ |
| 100+ | 13,740 $ |
| 250+ | 12,630 $ |
| 500+ | 11,610 $ |
| 1000+ | 10,820 $ |
Informations produit
Aperçu du produit
The SPC15437 is a 25-way DB D-sub IDC Receptacle with gold plated stamped brass contacts and blue PBT + fiber glass reinforced housing as per UL94V-0 standard. This connector has IDT/IDC termination and it accepts 26 to 28AWG wire gauge. The D-sub socket connector allow highly reliable mass termination of standard 0.05-inch pitch round conductor flat ribbon cable. Gas-tight junction with each conductor at 4 places, internal transition from standard 0.055-inch contact spacing which allows termination of standard 0.05-inch ribbon cable. No special cable preparation is required and mating area has duplex plating.
- 1A Rated current
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Spécifications techniques
Standard
-
DB
Cable Mount
Gold Plated Contacts
No SVHC (07-Jul-2017)
Receptacle
25Contacts
IDC / IDT
Brass
Metal Body
Documents techniques (1)
Produits de remplacement pour SPC15437
5 produit(s) trouvé(s)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit