| Quantité | Prix |
|---|---|
| 400+ | 12,180 $ |
Informations produit
Aperçu du produit
The MYMGK1R806FRSR from Murata Power Solutions is a miniature Mono Block type non-isolated Point-of-Load (PoL) DC to DC power converter for embedded applications. The tiny form factor measures only 9mm x 7.5mm x 5mm. Applications include powering FPGA/CPU’s, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converter has input voltage ranges of 4.5VDC to 5.5VDC and a maximum output current of 6A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features programmable output voltage 0.7VDC to 1.8VDC, on/off control and power good signal output. This converter also includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
- Quick response to load change
- Efficiency is 90%
- Outstanding thermal derating performance
- Meets CISPR 22 class B conducted emission
- Power is 11W
- R/N typical is 0.5% of Vout
- High reliability/heat shock testing
- Operating ambient temperature range from -40°C to 85°C
Applications
Power Management
Spécifications techniques
ITE & Industrial
36W
1.8V
Adjustable
5.5V
9mm
MonoBK MYMGK1R820 Series
Step Down, Module
700mV
20A
4.5V
5.6mm
10.5mm
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit