![MURATA BLM18BD471SN1D Ferrite Bead, 0603 [1608 Metric], 470 ohm, 200 mA, EMIFIL BLM18BD Series, 0.55 ohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/4766981.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 10 | 0,088 $ | 0,88 $ |
| Total Prix | 0,88 $ | ||
| Quantité | Prix |
|---|---|
| 10+ | 0,088 $ |
| 25+ | 0,070 $ |
| 50+ | 0,067 $ |
| 100+ | 0,063 $ |
| 250+ | 0,055 $ |
| 500+ | 0,049 $ |
| 1000+ | 0,043 $ |
Informations produit
Aperçu du produit
The Murata BLM18BD series are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18BD series can minimize attenuation of the signal waveform due to its sharp impedance characteristics and various impedances are available to match signal frequency.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range from -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Spécifications techniques
0603 [1608 Metric]
200mA
0.55ohm
1.6mm
0.8mm
-55°C
-
470ohm
EMIFIL BLM18BD Series
± 25%
0.8mm
SMD
125°C
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit