Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 22,140 $ |
| 100+ | 20,830 $ |
| 250+ | 19,850 $ |
Informations produit
Aperçu du produit
The NE8FAV-Y110 from Neutrik is an etherCON receptacle chassis connector. It is a panel mount RJ45 receptacle with IDC 110 punch down terminals, "A" series cut-out with latch lock system and maximum panel thickness 3mm. The etherCON chassis connector is a ruggedized and lockable RJ45 connector system optimized for pro audio, video and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry.
- Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Most space saving and cost effective design
- Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
- Selectable ground panel connection, easy and quick mounting using Krone punch down terminals
- Bronze with silver contacts, PBTP 15% GR shell and insert
- Wire size of 26AWG to 20AWG (0.14mm² to 0.5mm² )
- Rated voltage is 50V, rated current per contact is 1.5A
- Frequency range from 1MHz to 100MHz
- Flammability rating meets UL94V-0
Applications
Communications & Networking, Industrial
Contenu
Chassis connector, Mounting screws.
Remarques
This product does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Spécifications techniques
RJ45 Jack
1 x 1 (Port)
Receptacle
-
Bronze
Unshielded
Without LED
etherCON A Series
RJ45
8P8C
Cat5e
Panel Mount
Vertical
Without Magnetics
Without Light Pipe
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit