Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,911 $ | 0,91 $ |
| Total Prix | 0,91 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,911 $ |
| Quantité | Prix |
|---|---|
| 2500+ | 0,353 $ |
| 5000+ | 0,341 $ |
| 10000+ | 0,334 $ |
| 15000+ | 0,328 $ |
| 25000+ | 0,321 $ |
Informations produit
Aperçu du produit
74AHC573PW,118 is an 8bit D-type transparent latch with 3-state outputs. This device features latch enable (LE) and output enable (active-low OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Operation of the active-low OE input does not affect the state of the latches. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed-voltage environments. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V, CDM JESD22-C101E exceeds 1000V).
- Supply voltage range from 2.0V to 5.5V, balanced propagation delays
- All inputs have Schmitt-trigger action, overvoltage tolerant inputs to 5.5V
- High noise immunity, CMOS low power dissipation
- CMOS input level, latch-up performance exceeds 100mA per JESD 78 Class II Level A
- OFF-state output current is ±10.0μA max at (VI = VIH or VIL; VO = VCC or GND; VCC = 5.5V)
- Input leakage current is 2μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
- Supply current is 80μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 10pF maximum at (-40°C to +125°C)
- Propagation delay is 14ns maximum at (CL = 15pF, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, TSSOP20 package
Spécifications techniques
74AHC573
Tri State Non Inverted
25mA
TSSOP
2V
8bit
74573
125°C
-
MSL 1 - Unlimited
D Type Transparent
-
TSSOP
20Pins
5.5V
74AHC
-40°C
-
-
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits de remplacement pour 74AHC573PW,118
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit