Power Your Connectivity with NI's Multifunction I/O
Multifunction input/output, or MIO, DAQ devices combine core measurement functions into a single device
One Device, Infinite Possibilities
Avis important,
Power Your Connectivity with NI's Multifunction I/O
Multifunction input/output, or MIO, DAQ devices combine core measurement functions into a single device
One Device, Infinite Possibilities

NI has the best software options for engineers to assemble automated test and measurement systems. These software options include:
Support and example code for Python, C/C++, VB .NET and C#
FlexLogger Lite, free logging software
LabVIEW, the test and measurement industry standard for graphical programming
The LabVIEW+ Suite, a test software suite that includes LabVIEW plus software for advanced analysis, signal processing, and test sequencing
NI hardware is known for reliability and measurement quality so engineers can have confidence in their data
Engineers use NI’s catalog of hardware to keep up with the change of their daily jobs. Instruments, sensor measurements, software for test; NI has it all
| Measure | Generate and Contro |
|---|---|
|
|
Model Number |
USB-6001 |
USB-6003 |
USB-6421 |
USB-6423 |
USB-6451 |
USB-6453 |
| Part Number | ||||||
| Analog Input Channels (Single-ended/Differential) | 8/4 | 8/4 | 16/8 | 32/16 | 16/8 | 32/16 |
| Max Sampling Rate* | 20 kS/s (1 channel) | 50 kS/s (1 channel) | 250 kS/s (1 channel) | 250 kS/s (1 channel) | 1 MS/s/ch (8 channels) | 1 MS/s/ch (16 channels) |
| Number of ADCs | 1 | 1 | 1 | 1 | 8 | 16 |
| Simultaneous | NO | NO | NO | NO | YES | YES |
| Resolution | 14-bit | 16-bit | 16-bit | 16-bit | 20-bit | 20-bit |
| Analog Output Channels | 2 | 2 | 2 | 4 | 2 | 4 |
| Digital I/O Channels | 13 (SW polled) | 13 (SW polled) | 16 | 16 | 16 | 16 |
| Counters | 1 | - | 4 | 4 | 4 | 4 |
Model Number |
PCIe-6320 |
PCIe-6321 |
PCIe-6323 |
PCIe-6351 |
PCIe-6363 |
| Part Number | |||||
| Analog Input Channels (Single-ended/Differential) | 16/8 | 16/8 | 32/16 | 16/8 | 32/16 |
| Max Sampling Rate* | 250 kS/s (1 channel) | 250 kS/s (1 channel) | 250 kS/s (1 channel) | 1.25 MS/c (1 channels) | 2 MS/s (1 channels) |
| Number of ADCs | 1 | 1 | 1 | 1 | 1 |
| Simultaneous | NO | NO | NO | NO | NO |
| Resolution | 16-bit | 16-bit | 16-bit | 16-bit | 16-bit |
| Analog Output Channels | 0 | 2 | 4 | 2 | 4 |
| Digital I/O Channels | 24 | 24 | 48 | 24 | 48 |
| Counters | 4 | 4 | 4 | 4 | 4 |
| Cables and Connector Blocks Needed | 1 of each | 1 of each | 2 of each | 1 of each | - |
Model Number |
PXIe-6375 |
PXIe-6363 |
PXIe-6366 |
PXIe-6349 |
PXIe-6396 |
| Part Number | |||||
| Analog Input Channels (Single-ended/Differential) | 208/104 | 32/16 | 8/0 | 32/0 | 8/0 |
| Max Sampling Rate* | 3.86 MS/s (1 channel) | 2 MS/s (1 channel) | 2 MS/s/ch | 500 kS/s/ch | 14 MS/s/ch |
| Number of ADCs | 1 | 1 | 8 | 32 | 8 |
| Simultaneous | NO | NO | YES | YES | YES |
| Resolution | 16-bit | 16-bit | 16-bit | 16-bit | 18-bit |
| Analog Output Channels | 2 | 4 | 2 | 2 | 2 |
| Digital I/O Channels | 24 | 48 | 24 | 24 | 24 |
| Counters | 4 | 4 | 4 | 4 | 4 |
| Cables and Connector Blocks Needed | 4 of each | 2 of each | 1 of each | 2 of each | 1 of each |
Description |
Length |
Part Number |
| VHDCI Sheild Cables | 0.5m | |
| 1m | ||
| 2m | ||
| 5m |

Measurement systems and testbeds for research (Academic or commercial)
Automated test systems for product validation
Production test systems for electronic devices and subsystems