Focus sentinel
Renseignements importants:
En raison de changements récents apportés à nos systèmes, les délais de traitement pourraient être plus longs qu'à l'habitude. Merci de votre compréhension.
Focus sentinel
0
0 articles0,00 $

Power Your Connectivity with NI's Multifunction I/O

Multifunction input/output, or MIO, DAQ devices combine core measurement functions into a single device

One Device, Infinite Possibilities

Why NI for DAQ?

Why NI for DAQ?

Software

NI has the best software options for engineers to assemble automated test and measurement systems. These software options include:

  • Support and example code for Python, C/C++, VB .NET and C#

  • FlexLogger Lite, free logging software

  • LabVIEW, the test and measurement industry standard for graphical programming

  • The LabVIEW+ Suite, a test software suite that includes LabVIEW plus software for advanced analysis, signal processing, and test sequencing

  • Quality

NI hardware is known for reliability and measurement quality so engineers can have confidence in their data

  • Flexibility

Engineers use NI’s catalog of hardware to keep up with the change of their daily jobs. Instruments, sensor measurements, software for test; NI has it all

 

What can you do with multifunction I/O DAQ?

MeasureGenerate and Contro
  • Any ±10 volt signal
  • Sensors that output ±10 volts
  • Quadrature encoders
  • Resolvers
  • Pulse/event counting sensors like meters
  • High-speed voltage signals
  • Voltage drops across a shunt resistor for current measurement 
  • Battery cell voltages (±10 volt peak cell measurement)
  • Power rails on USB/battery-powered electronic boards (PCBs)
  • Linear potentiometers (string pots)
  • Pulse-width-modulated (PWM) signals Low voltage current sensors
  • Low voltage potential transformers
  • Read/write TTL digital lines
  • Drive low current relays using digital lines
  • Generate ±10 volt output control signals
  • Generate ±10 volt signals to simulate sensors
  • Generate pulse-width-modulated (PWM) signals
  • Synchronize voltage, digital, and counter signal

Choose your MIO DAQ device

The NI DAQ hardware catalog includes devices for use with a Windows PC using USB or installing inside a desktop computer or PXI chassis.

Bus-Powered USB Devices

Model Number

USB-6001

USB-6003

USB-6421

USB-6423

USB-6451

USB-6453

Part Number

782604-01

782608-01

789887-01

789882-01

789888-01

789884-01

Analog Input Channels (Single-ended/Differential)8/48/416/832/1616/832/16
Max Sampling Rate*20 kS/s (1 channel)50 kS/s (1 channel)250 kS/s (1 channel)250 kS/s (1 channel)1 MS/s/ch (8 channels)1 MS/s/ch (16 channels)
Number of ADCs1111816
SimultaneousNONONONOYESYES
Resolution14-bit16-bit16-bit16-bit20-bit20-bit
Analog Output Channels222424
Digital I/O Channels13 (SW polled)13 (SW polled)16161616
Counters1-4444

 

Key applications and use cases

Key applications and use cases

  • Measurement systems and testbeds for research (Academic or commercial)

  • Automated test systems for product validation

  • Production test systems for electronic devices and subsystems

Videos

How to install DAQmx support in Python for NI DAQ hardware

How to install FlexLogger Lite for use with NI mioDAQ devices and other NI DAQ H/W

Python for DAQ

How to measure 10 Volts with NI mioDAQ and NI FlexLogger Lite