| Quantité | Prix |
|---|---|
| 1+ | 6 925,000 $ |
Informations produit
Aperçu du produit
The PXI-6683 timing and synchronisation modules synchronize PXI and PXI Express systems using GPS, IEEE 1588, and IRIG-B to perform synchronous events. The PXI-6683 can generate events and clock signals at specified synchronized future times and timestamp input events with the synchronized system time. The PXI-6683 features an on-board temperature-compensated crystal oscillator (TCXO) that can be disciplined to GPS, IEEE 1588, and IRIG-B for long-term stability. You also can use the PXI-6683 to route clock signals and triggers with low skew within a PXI chassis or between multiple chassis, providing you a method for synchronizing multiple devices in a PXI system.
Remarques
1 year warranty.
Spécifications techniques
Synchronization Module
PXI-6683
NI PXI Chassis
No SVHC (08-Jul-2021)
Documents techniques (1)
Produits de remplacement pour 782109-01
1 produit trouvé
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit