
| Quantité | Prix |
|---|---|
| 1+ | 8 570,000 $ |
Informations produit
Aperçu du produit
790817-01 is an Ettus USRP B310 PCIe card. It is an entry level software defined radio designed for research, prototyping, and deployment. It has 2 transmit and 2 receive channels and 2 LOs with 100MHz bandwidth so that each transmit/receive chain can be independently tuned between 400MHz and 7.2GHz. Up to 4 B310s can be connected to creating an 8x8 channel system with native multi-device synchronization that requires no external clocking accessories. The B310 is well suited for applications like teaching, academic research, and spectrum sensing. B310 is part of the USRP portfolio, and like all NI Ettus USRPs, it comes with UHD driver support. The UHD driver is compatible with C, C++, Python, and GNU Radio, with additional support for LabVIEW, allowing users to pick which software they are most comfortable using for their application.
- PCIe plug-in card for easy system integration or native GPU coprocessing
- Kintex 7 325T FPGA
- 10MHz clock, PPS reference, and GPSDO input for synchronization
- General purpose I/O or JTAG connection for control
- Dimension and weight is 192.4 x 21.59 x 126.31mm, 528.44 g
Remarques
1 year warranty.
Spécifications techniques
400MHz to 7.2GHz
Kintex-7 325T
2Channels
USRP B310
100MHz
2Channels
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit
