785162-01
Digitizer Adapter Module, FlexRIO, PXIE-5763, 227 MHz, 4 Channel, 16 bit, 500 MSPS, AC, KU060 FPGA
| Quantité | Prix |
|---|---|
| 1+ | 45 375,000 $ |
Informations produit
Aperçu du produit
785162-01 is a PXIe-5763, 16bit, 500MS/s, 4-channel PXI FlexRIO digitizer. The PXIe-5763 is a PXI FlexRIO Digitizer that simultaneously samples four channels at 500MS/s with 16 bits of resolution and features 225MHz of analogue input bandwidth. With over 73dB of SNR, the PXIe-5763 is ideal for applications that require a wide dynamic range with a wideband digitizer. The FlexRIO driver includes support for finite and continuous streaming modes, and you can implement custom algorithms and real-time signal processing on the LabVIEW-programmable Xilinx Kintex UltraScale FPGA. Available in AC and DC coupled variants, the PXIe-5763 is ideal for both time and frequency domain applications, including radar prototyping, LIDAR, communications, microscopy, OCT, event detection, and particle physics.
- Analog input voltage range: -1V to 1V
- Kintex UltraScale KU060 FPGA
- 4GB dynamic RAM
Remarques
1 year warranty.
Spécifications techniques
4 Channel
500MSPS
PXI FlexRIO Digitizer
-1V to 1V
-
Module, Safety, Environmental & Regulatory Documentation
To Be Advised
227MHz
16bit
NI FlexRIO FPGA Module
PXIE-5763
-
1 Year
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
