Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 4 150,000 $ |
Informations produit
Aperçu du produit
780264-02 is a NI-9237 50kS/s/channel, bridge analog input, 4-channel C series strain/bridge input module. It includes all the signal conditioning required to power and measure up to four bridge-based sensors simultaneously. The module provides strain or load measurements with zero interchannel phase delay. It also has 60V DC isolation and 1,000Vrms transient isolation, providing high-common-mode noise rejection and increased safety. Users can program the NI-9237 for use with half-bridge and full-bridge sensors with built-in excitation. The four RJ50 jacks provide direct connectivity to most torque or load cells and offer custom cable solutions with minimal tools.
- Analog input voltage range from -25mV/V to 25mV/V
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Front connection type is D-SUB
- Conformal coating
Spécifications techniques
C Series Strain / Bridge Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
50kSPS
4Channels
-
-40°C to +70°C
NI-9237
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit