2. Test & Measurement
                                                                                                3. Chassis, Modules & Controllers
                                                                                                4. Controllers
                                                                                                Imprimer la page

                                                                                                784964-01

                                                                                                Controller, Industrial, DAQ, IC-3171, Intel Celeron 3765U, 1.9 GHz, 4 GB RAM, 32 GB HD, Windows 7

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 784964-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784964-01
                                                                                                Code Commande14AJ6019
                                                                                                Gamme de produitIC-3171
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784964-01
                                                                                                Code Commande14AJ6019
                                                                                                Gamme de produitIC-3171
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Processor TypeIntel Celeron 3765U
                                                                                                Operating Frequency1.9GHz
                                                                                                No. of Processor Cores-
                                                                                                RAM Memory Size4GB
                                                                                                Hard Drive Capacity32GB
                                                                                                No. of Slots-
                                                                                                Operating Temperature Range0°C to +55°C
                                                                                                Compatible WithNI DAQ Chassis
                                                                                                Interface TypeEthernet, RS-232, RS-485/422, USB
                                                                                                Supported OSWindows 7
                                                                                                For Use WithNI DAQ Systems
                                                                                                Product RangeIC-3171
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The IC-3171 is a high-performance, fanless industrial controller for developers who require a high level of processing power and connectivity for automation and control applications in extreme environments. The IC-3171 provides connectivity for communication and synchronisation to EtherCAT and Ethernet CompactRIO chassis, EtherCAT motion drives, GigE Vision and USB3 Vision cameras, and other automation equipment. In addition, this controller has on-board isolated, TTL, and differential digital I/O, so it can perform synchronisation and control tasks without additional tethered I/O.

                                                                                                Spécifications techniques

                                                                                                Processor Type

                                                                                                Intel Celeron 3765U

                                                                                                No. of Processor Cores

                                                                                                -

                                                                                                Hard Drive Capacity

                                                                                                32GB

                                                                                                Operating Temperature Range

                                                                                                0°C to +55°C

                                                                                                Interface Type

                                                                                                Ethernet, RS-232, RS-485/422, USB

                                                                                                For Use With

                                                                                                NI DAQ Systems

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Operating Frequency

                                                                                                1.9GHz

                                                                                                RAM Memory Size

                                                                                                4GB

                                                                                                No. of Slots

                                                                                                -

                                                                                                Compatible With

                                                                                                NI DAQ Chassis

                                                                                                Supported OS

                                                                                                Windows 7

                                                                                                Product Range

                                                                                                IC-3171

                                                                                                Documents techniques (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)