Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
144 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 105,070 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
105,07 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantNICHOLSON
Réf. Fabricant18846NCopie
Code Commande65M6767
Fiche technique
Blade Length10"
File CutSecond
File ShapeHalf Round
Product Range-
SVHCNo SVHC (15-Jun-2015)
Aperçu du produit
18846N is a number 49, 10" half round second cut pattern Maker's cabinet rasp file. It is for cabinet makers with a second-cut design. The half-round shape with individually cut teeth is excellent at removing material from wood or metal. Attach any Crescent Nicholson handle to the tang for ease of use in a variety of applications, although the primary user is cabinetmaker and other woodworking trades professionals.
- American pattern rasp
- Used primarily by cabinetmakers and other woodworking trade professionals
- Versatile half-round shape lets user work on a variety of projects
- Narrow-pattern cut edges let you file material in narrow, restricted areas
- Used when a smooth wood finish is required
- Tanged design integrates with any Crescent adjustable handle
- 12.62inch overall length, 0.142inch overall height, 0.866inch overall width
- 1 year warranty, half round file/rasp shape, steel material
Spécifications techniques
Blade Length
10"
File Shape
Half Round
SVHC
No SVHC (15-Jun-2015)
File Cut
Second
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (15-Jun-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit