GU240X64D-K612A8
VFD Display, Dot Matrix, 240 x 64, 28.65mm x 107.85mm, I2C / Parallel / SPI, 567 mA, 4.5 V to 5.25 V

| Fabricant | NORITAKE ITRON |
|---|---|
| Réf. Fabricant | GU240X64D-K612A8Copie |
| Délai d’approvisionnement standard du fabricant | 20 semaines |
| Code Commande | 62X4938 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 233,720 $ |
| 5+ | 230,690 $ |
| 10+ | 227,750 $ |
| 25+ | 215,870 $ |
Informations produit
| Fabricant | NORITAKE ITRON |
|---|---|
| Réf. Fabricant | GU240X64D-K612A8Copie |
| Délai d’approvisionnement standard du fabricant | 20 semaines |
| Code Commande | 62X4938 |
| Fiche technique | |
| Resolution | 240 x 64 |
| Viewing Area (H x W) | 28.65mm x 107.85mm |
| Character Format | Dot Graphic |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.25V |
| Supply Current | 567mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface Type | I2C, Parallel, SPI |
| Product Range | - |
| SVHC | Lead titanium trioxide (10-Jun-2022) |
Aperçu du produit
The GU240X64D-K612A8 is a Dot Graphic VFD Module includes the VFD glass, VF drivers and microcontroller, character generation, interface logic and transformerless DC/DC converter. The interface type is selected by a push button on the back of the module. Auto key scanning and general I/O are available on port PA0 to PA7 for user control. Pixel Flexible 600 Series VFD Module with selectable 5V logic. The modules include a jumper option to switch the interfaces to 3.3V or 5V logic operation. This 600 series product includes an extensive command set plus ASCII, European and Cyrillic fonts with character formats 5 x 5, 5 x 7, 7 x 15 and 10 x 14. The 240 x 64 module has provision for USB interface.
- Pixel flexible cursor placement
- Parallel and serial interfaces
- Asynchronous, SPI, RS232 and RS485 interfaces
- 4 Font sizes + custom options
- ASCII, European, Russian
- Compact low profile design
- -40 to 85°C Operating temperature range
- 240 x 64 high brightness dot graphic display
- 6 ASCII fonts (5 x 5, 5 x 7, 10 x 14, 7 x 15, 13 x 14, 7 x 9)
- Asynchronous, RS232, SPI, I²C and parallel interfaces
- 8 User I/O pins with key scanning capability
Applications
Imaging, Video & Vision, Communications & Networking
Spécifications techniques
| Resolution | 240 x 64 |
|---|---|
| Character Format | Dot Graphic |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Interface Type | I2C, Parallel, SPI |
| SVHC | Lead titanium trioxide (10-Jun-2022) |
| Viewing Area (H x W) | 28.65mm x 107.85mm |
|---|---|
| Supply Voltage Min | 4.5V |
| Supply Current | 567mA |
| Operating Temperature Max | 85°C |
| Product Range | - |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Y-Ex RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | Lead titanium trioxide (10-Jun-2022) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |