Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantNOSHOK
Réf. Fabricant621-15-1-1-2-6Copie
Code Commande13T9076
Gamme de produit621 Series
Votre numéro de pièce
7 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 1 056,540 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 056,54 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantNOSHOK
Réf. Fabricant621-15-1-1-2-6Copie
Code Commande13T9076
Gamme de produit621 Series
Fiche technique
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating30VDC
Operating Pressure Max15psi
Pressure Port Size1/4"
Port Style1/4" MNPT
Supply Current-
Transducer Connection / Termination1/2" NPT, Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeCombustible Dust, Flammable Gas
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range621 Series
SVHCLead (04-Feb-2026)
Aperçu du produit
621-15-1-1-2-6 is a 621 series explosion-proof pressure transmitter. This transmitter is factory mutual and Canadian standards association approved for use in hazardous location applications. Ideal for applications including chemical processing, gas pressure measurement, oil field & offshore, mining and well head measurement. Applications include chemical processing, gas pressure measurement, oil field & offshore, mining, well head measurement.
- Stainless steel threaded connection
- NACE MR0175/ISO 15156 compliant NSI/ISA-12.27.01 approved single seal
- 0psig to 15psig pressure range
- ±0.25% full scale (BFSL) accuracy
- 4mA to 20mA, 2-wire output signal
- 1/4" NPT male process connection
- 1/2" NPT male conduit with 6' integral cable electrical connection
- Service life of <gt/>100,000,000 load cycles, IP67 rated
- Reverse polarity, over-voltage and short circuit protected
- Stability of ≤±0.2% full scale for 1 year, non-accumulating
Spécifications techniques
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
15psi
Port Style
1/4" MNPT
Transducer Connection / Termination
1/2" NPT, Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
105°C
SVHC
Lead (04-Feb-2026)
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Min
10VDC
Media Type
Combustible Dust, Flammable Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
621 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit