Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantNOSHOK
Réf. Fabricant621-30/200-1-1-8-6Copie
Code Commande02AM7772
Gamme de produit621 Series
Votre numéro de pièce
2 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 1 159,190 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 159,19 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantNOSHOK
Réf. Fabricant621-30/200-1-1-8-6Copie
Code Commande02AM7772
Gamme de produit621 Series
Fiche technique
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min-30in-Hg
Pressure Measurement TypeGauge
Operating Pressure Max200psi
Voltage Rating30VDC
Pressure Port Size1/2"
Port Style1/2" MNPT
Supply Current-
Transducer Connection / Termination1/2" NPT, Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeCombustible Dust, Flammable Gas
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range621 Series
SVHCLead (04-Feb-2026)
Aperçu du produit
621-30/200-1-1-8-6 is a 621 series explosion-proof hazardous location pressure transmitter. Typical applications include chemical processing, gas pressure measurement, oil field & offshore, mining and well head measurement.
- Pressure range from -30inHg to 200psig
- ±0.25% full scale (BFSL) accuracy
- 4mA to 20mA, 2-wire output signal
- 1/2" NPT male process connections
- 1/2″ NPT male conduit with 6' integral cable
- 316 stainless steel and elgiloy wetted parts
- IP67 rating
- Reverse polarity, over-voltage and short circuit protected
- Response time ≤1ms (between 10% and 90% full scale), service life <gt/>100,000,000 load cycles
Spécifications techniques
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
1/2" MNPT
Transducer Connection / Termination
1/2" NPT, Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
105°C
SVHC
Lead (04-Feb-2026)
Pressure Port Type
NPT Male
Operating Pressure Min
-30in-Hg
Operating Pressure Max
200psi
Pressure Port Size
1/2"
Supply Current
-
Supply Voltage Min
10VDC
Media Type
Combustible Dust, Flammable Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
621 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
