| Quantité | Prix |
|---|---|
| 50+ | 6,830 $ |
| 100+ | 5,910 $ |
| 150+ | 5,180 $ |
| 250+ | 4,840 $ |
| 500+ | 4,200 $ |
| 1250+ | 3,390 $ |
| 2500+ | 3,280 $ |
| 5000+ | 3,210 $ |
Informations produit
Aperçu du produit
The IL710-2E is a high-speed CMOS Digital Isolator created by integrating active circuitry and our GMR-based and patented IsoLoop® technology. The IL710 is the world's fastest digital isolator with a 110Mbaud data rate. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion of 2ns achieving the best specifications of any isolator device. Typical transient immunity of 30kV/µs is unsurpassed. The IL710 is ideally suited for isolating applications such as PROFIBUS, RS-485, RS422 and others.
- CMOS/TTL Compatible
- 2500VRMS Isolation (1 minute)
- 2ns Typical pulse width distortion
- 4ns Typical propagation delay skew
- 30kV/us Typical common mode rejection
- Tri state output
Applications
Communications & Networking, Industrial
Spécifications techniques
1Channels
12ns
5.5V
DIP
110Mbps
CMOS
Magnetic
-40°C
-
-
1 Channel
3V
DIP
8Pins
CMOS
Digital Isolator
2.5kV
100°C
-
No SVHC (23-Jan-2024)
Documents techniques (1)
Produits de remplacement pour IL710-2E
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit