TDX300S277/480
Surge Protector, 277/480 V, 3-Phase, Surge Protector, Type 1 & 2, 300 kA, 550 VAC, Flange Mount

| Quantité | Prix |
|---|---|
| 1+ | 7 524,710 $ |
Informations produit
Aperçu du produit
TDX300S277/480 is a modular TDX panel protector. It has built-in features including TD technology, thermal protection, short circuit current cartridge fusing and a surge counter. The status indication flag per mode, voltage presence LEDs, audible alarm, and voltage-free contacts provide remote status monitoring. It features a 300KA 8/20μs maximum surge rating and provides protection suitable for service entrance, main-distribution panels and highly exposed applications. Complies with ANSI®/IEEE® C62.41.2-2002 scenario II, exposure 3, 100KA 8/20μs, 10KA 10/350μs IEC® 61643-1 class I, class II. UL® 1449 Edition 5 type 1/2, 20KA mode certification.
- Transient discriminating technology provides increased service life
- Modular design allows easy replacement of surge modules
- 277/480V nominal system voltage, 3Ph 4W+G distribution system, 50 to 60Hz frequency range
- 320/550VAC max continuous operating voltage, 480/831VAC stand-off voltage
- TD technology with thermal disconnect over-current replaceable cartridge fusing
- Surge counter, L-N, L-PE, N-PE protection mode, LED mechanical flag audible alarm status indication
- Remote contacts, #10 lead size, 30" lead length, 36" ground lead length
- 3/4” straight nipple mounting, IP 20 NEMA®-1 enclosure rating, metal enclosure material
- 3 1/4" depth, 10.320" width, 10.400" height
- Temperature range from -40 to 176°F
Spécifications techniques
Surge Protector
Type 1 & 2
550VAC
TDX300 Series
To Be Advised
-
300kA
Flange Mount
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit