Imprimer la page
A1086CHSCFGW
Plastic Enclosure, IP66, NEMA 13, Junction Box, Fiberglass, 254 mm, 203 mm, 152 mm, IP66
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

98 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 2+ | 467,930 $ |
| 6+ | 421,140 $ |
| 10+ | 397,740 $ |
| 20+ | 389,790 $ |
| 50+ | 381,840 $ |
Prix pour :Each
Minimum: 2
Multiple: 2
935,86 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantNVENT HOFFMAN
Réf. FabricantA1086CHSCFGWCopie
Code Commande06B5084
Fiche technique
Enclosure TypeJunction Box
Enclosure MaterialFiberglass
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Aperçu du produit
The A1086CHSCFGW is a light gray type-4X Enclosure made of fiberglass, with continuous hinge and padlock provisions. The efficient design and simple construction of this (31210) enclosure make it durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. Compression-molded fiberglass has outstanding chemical- and temperature-resistance qualities and exhibits excellent weatherability and physical properties.
- Fiberglass is easily punched, drilled, filed or sawed
- Gasket assures water-tight and dust-tight seal
- Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure
- Scratch-resistant polycarbonate windows are permanently bonded in place
- Removable hinged cover attached to body with type 316 stainless steel hinge pin
- Hinge pin and bail are corrosion-resistant type 316 stainless steel
Applications
Industrial
Spécifications techniques
Enclosure Type
Junction Box
External Height - Metric
254mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
203mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
8"
Product Range
-
Documents techniques (3)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit