AVK64
Vent, Louver Plate Kit, Steel, Gray, Fresh Air Cooling Enclosures, 142.7 mm, 191 mm

| Quantité | Prix |
|---|---|
| 1+ | 103,890 $ |
| 5+ | 95,580 $ |
| 10+ | 88,310 $ |
| 20+ | 86,550 $ |
| 50+ | 84,770 $ |
Informations produit
Aperçu du produit
The AVK64 is a Louver Plate Kit designed to provide ventilation in enclosures where excessive internal heat or excessive moisture is a problem. Although louvers cannot keep all moisture out of an enclosure, gasketing or sealing the perimeter of the louver plate reduces problems associated with moisture intrusion. This kit may be easily installed in the field by making a cut-out of the proper size and attaching the louver plate in place. The hardware is furnished for mounting. Louver plate is made from 14 gauge steel with an ANSI 61 grey polyester powder finish over pre-treated surfaces.
Applications
Industrial
Contenu
Louver Plate, aluminium filter, Mounting bracket and Box cut-out.
Spécifications techniques
Steel
Fresh Air Cooling Enclosures
191mm
5.6"
-
No SVHC (15-Jan-2019)
Gray
142.7mm
-
7.5"
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit