HG1300504
Vent, Plastic, Gray, Hoffman HF13 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans

| Quantité | Prix |
|---|---|
| 1+ | 323,050 $ |
| 5+ | 300,440 $ |
| 10+ | 290,750 $ |
| 20+ | 284,940 $ |
| 50+ | 279,120 $ |
Informations produit
Aperçu du produit
The HG1300504 from Hoffman Enclosures is a HG13 filter fan exhaust grill. It features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.
- RAL 7035 light gray colour, UV resistant plastic standard
- Dimension is 12.8" x 12.82" x 1.75" and weight is 2.78lb
Spécifications techniques
Plastic
Hoffman HF13 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans
325.6mm
12.8"
1.75"
No SVHC (15-Jan-2019)
Gray
325.1mm
44.5mm
12.8"
HG Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit