Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantNVENT SCHROFF
Réf. Fabricant21591-107Copie
Délai d’approvisionnement standard du fabricant9 semaines
Code Commande67AC3384
Gamme de produit3V Serial NOR Flash Memories
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 9 semaine(s)
Informations produit
FabricantNVENT SCHROFF
Réf. Fabricant21591-107Copie
Délai d’approvisionnement standard du fabricant9 semaines
Code Commande67AC3384
Gamme de produit3V Serial NOR Flash Memories
Fiche technique
Flash Memory TypeSerial NOR
Memory Size8Mbit
Memory Density8Mbit
Flash Memory Configuration-
Memory Configuration-
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins8Pins
Clock Frequency Max70MHz
Clock Frequency70MHz
Access Time-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCTo Be Advised
Aperçu du produit
The Adesto® AT25SF081 is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25SF081 is ideal for data storage as well, eliminating the need for additional data storage devices.
- Serial Peripheral Interface (SPI) Compatible
- 104MHz Maximum Operating Frequency
- Flexible, Optimized Erase Architecture for Code + Data Storage Applications
- Full Chip Erase
- 3 Protected Programmable Security Register Pages
- Flexible Programming
- Fast Program and Erase Times
- JEDEC Standard Manufacturer and Device ID Read Methodology
- Endurance: 100,000 Program/Erase Cycles
- Data Retention: 20 Years
Spécifications techniques
Flash Memory Type
Serial NOR
Memory Density
8Mbit
Memory Configuration
-
Interfaces
SPI
IC Case / Package
WSOIC
Clock Frequency Max
70MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
8Mbit
Flash Memory Configuration
-
IC Interface Type
SPI
Memory Case Style
WSOIC
No. of Pins
8Pins
Clock Frequency
70MHz
Supply Voltage Min
2.5V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
To Be Advised
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit