Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantNXP
Réf. FabricantBF545BCopie
Code Commande50M3398
Fiche technique
Gate Source Breakdown Voltage Max30V
Breakdown Voltage Vbr30V
Zero Gate Voltage Drain Current Idss Min15mA
Gate Source Cutoff Voltage Max7.5V
Zero Gate Voltage Drain Current Max15mA
Transistor Case StyleSOT-23
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Aperçu du produit
The BF545B is a N-channel Silicon JFET housed in surface-mount plastic package. It offers low leakage level, high gain and low cut-off voltage. It is designed for use with impedance converters in electrets microphones and infra-red detectors and VHF amplifiers in oscillators and mixers applications.
Applications
Industrial, Power Management
Spécifications techniques
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
15mA
Zero Gate Voltage Drain Current Max
15mA
Channel Type
N Channel
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Breakdown Voltage Vbr
30V
Gate Source Cutoff Voltage Max
7.5V
Transistor Case Style
SOT-23
No. of Pins
3 Pin
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit