Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 86 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 181,640 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
181,64 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantNXP
Réf. FabricantFRDM-17529EV-EVB
Code Commande30Y6370
Fiche technique
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMPC17529
Silicon Family Name-
For Use WithNXP FRDM-KL25Z & Arduino Development Platforms
Kit ContentsExpansion Board MPC17529, Quick Start Guide, Analogue Tools, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
FRDM-17529EV-EVB is a MPC17529EV evaluation board that features the MPC17529EV dual H-bridge motor driver IC, which features the ability to drive either a single two phase stepper motor or two brushed DC motors. The MPC17529EV incorporates internal control logic, a charge pump, gate drive, and high current, low RDS(on) MOSFET output circuitry.
- Compatible with Freedom series evaluation boards such as FRDM-KL25Z
- Built in fuse for both part and load protection
- Screw terminals to provide easy connection of power and loads
- Test points to allow probing of signals
- Built in voltage regulator to supply logic level circuitry
- LED to indicate status of logic power supply of the eval board and a general purpose indicator
Contenu
Evaluation board, Assembled and tested evaluation board/module in an anti-static bag, Quick start guide, Warranty card.
Spécifications techniques
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
-
Kit Contents
Expansion Board MPC17529, Quick Start Guide, Analogue Tools, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
MPC17529
For Use With
NXP FRDM-KL25Z & Arduino Development Platforms
Product Range
-
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit