| Quantité | Prix |
|---|---|
| 1+ | 712,680 $ |
Informations produit
Aperçu du produit
FRDMGD3160HB8EVM is a half-bridge evaluation kit populated with two GD3160 single channel IGBT/SiC MOSFET gate drive devices. The kit includes the Freedom KL25Z MCU hardware for interfacing a PC installed with FlexGUI software for communication to the SPI registers on the GD3160 gate drive devices in either daisy chain or standalone configuration. The evaluation kit is designed to connect to for example a Starpower MD816HTC120P6HE or an Infineon FS03MR12A6MA1B for half-bridge evaluations and applications development. The KITGD316xTREVB translator board is used to translate 3.3 V signals to 5.0 V signals between the MCU and GD3160 gate drivers.
- Compatible with Starpower MD816HTC120P6HE and Infineon FS03MR12A6MA1B
- FlexGUI available for use with kit
- Daisy chain SPI interface configurability
- Easy to configure jumper options
- SPI configurable register options using FlexGUI
- Double pulse and short circuit evaluations
- Translator board to translate 3.3 V signals to 5.0 V signals between the MCU and GD3160 gate drivers
Contenu
Assembled and tested FRDMGD3160HB8EVM board in an anti-static bag, 3.3 V to 5.0 V GD31xx translator board connected to FRDM-KL25Z, USB cable, Type A male/type mini-B male, 3ft, 1.27mm jumpers for configuration (included with kit boards), Quick start guide.
Spécifications techniques
NXP
Power Management
FRDMGD3160HB8EVM Board, Translator Board to FRDM-KL25Z MCU, USB Cable, 2.7mm Jumpers, Manual
To Be Advised
GD3160
Gate Driver
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit