| Quantité | Prix |
|---|---|
| 1+ | 401,030 $ |
Informations produit
Aperçu du produit
KITPF5200FRDMEVM provides an integrated platform for evaluating designs based on NXP’s PF5200 dual-channel PMIC. All PF5200 features can be accessed and monitored in a test environment. The kit hardware consists of the KITPF5200FRDMEVM evaluation board, a FRDM-KL25Z microcontroller board, and the USB cable required to connect the FRDM-KL25Z to the PC. The KITPF5200FRDMEVM evaluation board features an individual PF5200 soldered on board. Connectors, jumpers, and switches on the board can be used to configure an evaluation environment that meets specific design requirements. The board also contains LEDs and test points that provide a means of monitoring performance in real time. The FRDM-KL25Z is mounted to Arduino connectors on the bottom of the KITPF5200FRDMEVM board. The role of the FRDM-KL25Z is to manage communication between the KITPF5200FRDMEVM board and the GUI installed on the PC. The FRDM- KL25Z draws power from the USB cable connected to the PC.
- USB to I2C communication via the FRDM-KL25Z interface
- Selectable OTP or TBB operation
- On-board I/O regulator with 1.8V/3.3V selectable output voltage
- Advance system monitoring via KL25 MCU ADC
- Two high efficiency buck converters
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One-time programmable device configuration
- 3.4MHz I2C communication interface
- 32-pin FC-QFN package with wettable flank
Contenu
Assembled and tested evaluation board and pre-programmed FRDM-KL25Z microcontroller board in an anti-static bag, 3.0 ft USB-STD A to USB-B-mini cable, Jumpers mounted on board, PF52 part soldered on top, Quick start guide.
Spécifications techniques
NXP
Power Management
Eval Board PF5200, MCU Board FRDM-KL25Z, Anti-Static Bag, USB STD A to USB-B-mini Cable, Jumper
-
PF5200
Buck Converter
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit